Arrow Electronic Components Online
TMS320C6416TBCLZA7|TI|simage
TMS320C6416TBCLZA7|TI|limage
Digital Signal Processors - DSPs

TMS320C6416TBCLZA7

DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FC/CSP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C64x
  • Core Architecture
    C64x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    5760
  • RAM Size
    1056KB
  • Programmability
    No
  • Number of I/Os
    16
  • Device Input Clock Speed (MHz)
    720
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3.14|1.16
  • Typical Operating Supply Voltage (V)
    3.3|1.2
  • Maximum Operating Supply Voltage (V)
    3.46|1.24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.8(Max)
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    532
  • Standard Package Name
    CSP
  • Supplier Package
    FC/CSP
  • Pin Count
    532
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources