Arrow Electronic Components Online
TMS320C6414TBGLZA6|TI|limage
TMS320C6414TBGLZA6|TI|simage
Digital Signal Processors - DSPs

TMS320C6414TBGLZA6

DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C64x
  • Core Architecture
    C64x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    4800
  • RAM Size
    1056KB
  • Programmability
    No
  • Number of I/Os
    16
  • Device Input Clock Speed (MHz)
    600
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.05|3.14
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Maximum Operating Supply Voltage (V)
    1.16|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.8(Max)
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    532
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    532
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources