Digital Signal Processors - DSPs
TMS320C6411AGLZ
DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
2400
RAM Size
288KB
Programmability
No
Interface Type
SPI
Number of I/Os
16
Device Input Clock Speed (MHz)
300
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.14
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
23.1(Max)
Package Length
23.1(Max)
PCB changed
532
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
532
Lead Shape
Ball

