Arrow Electronic Components Online
TMS320C6211BZFN167|TI|simage
TMS320C6211BZFN167|TI|limage
Digital Signal Processors - DSPs

TMS320C6211BZFN167

DSP Fixed-Point 32bit 167MHz 1333MIPS 256-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    1333
  • RAM Size
    72KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    167
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71|3.14
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.46
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.62(Max)
  • Package Width
    27.2(Max)
  • Package Length
    27.2(Max)
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources