Arrow Electronic Components Online
TMS320C6205DGHK200|TI|simage
TMS320C6205DGHK200|TI|limage
Digital Signal Processors - DSPs

TMS320C6205DGHK200

DSP Fixed-Point 32bit 200MHz 1600MIPS 288-Pin BGA MICROSTAR Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C62x
  • Core Architecture
    C62x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    1600
  • RAM Size
    128KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3.14|1.43
  • Typical Operating Supply Voltage (V)
    3.3|1.5
  • Maximum Operating Supply Voltage (V)
    3.46|1.57
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    288
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    288
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources