Digital Signal Processors - DSPs
TMS320C6204ZHK200
DSP Fixed-Point 16bit 200MHz 1600MIPS 288-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
1600
RAM Size
128KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.43|3.14
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.57|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
288
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
288
Lead Shape
Ball

