Digital Signal Processors - DSPs
TMS320C6203BGNY300
DSP Fixed-Point 16bit 300MHz 2400MIPS 384-Pin FC/CSP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
2400
RAM Size
896KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
300
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.43|3.14
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.57|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
18.1(Max)
Package Length
18.1(Max)
PCB changed
384
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
384
Lead Shape
Ball

