Digital Signal Processors - DSPs
TMS320C6202GJLA200
DSP Fixed-Point 16bit 200MHz 1600MIPS 352-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Obsolete
美国海关商品代码
TMS320C6202GJLA200
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
1600
RAM Size
256KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
3.2(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
352
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
352
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

