Digital Signal Processors - DSPs
TMS320C6201GJLA200
DSP Fixed-Point 32bit 200MHz 1600MIPS 352-Pin FCBGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1600
RAM Size
128KB
Programmability
Yes
Interface Type
SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
3.2(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
352
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
352
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

