Digital Signal Processors - DSPs
TMS320C5545AZQW10R
DSP Fixed-Point 32bit 100MHz 600MIPS 118-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
600
Program Memory Type
ROM
Program Memory Size
128KB
RAM Size
320KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
32
Number of ADCs
1
ADC Resolution (bit)
10
Device Input Clock Speed (MHz)
100
USART
0
UART
1
USB
1
SPI
1
I2C
1
I2S
4
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.24
Typical Operating Supply Voltage (V)
1.3
Maximum Operating Supply Voltage (V)
1.43
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
118
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
118
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity