Arrow Electronic Components Online
TMS320C5533AZHHA10|TI|simage
TMS320C5533AZHHA10|TI|limage
Digital Signal Processors - DSPs

TMS320C5533AZHHA10

DSP Fixed-Point 32bit 100MHz 100MIPS 144-Pin BGA MICROSTAR

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Device Core
    C55x
  • Core Architecture
    C55x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    100
  • Program Memory Type
    ROM
  • Program Memory Size
    128KB
  • RAM Size
    320KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • Number of I/Os
    20
  • Device Input Clock Speed (MHz)
    100
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    1
  • I2C
    1
  • I2S
    4
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.998|1.24|2.97
  • Typical Operating Supply Voltage (V)
    1.3
  • Maximum Operating Supply Voltage (V)
    1.15|1.43|2.75|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    12.1(Max)
  • Package Length
    12.1(Max)
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources