| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| TMS320C54V90BPGE | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C5000 | |
| C54x | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 117.96 | |
| ROM | |
| 128KB | |
| 40KB | |
| Yes | |
| UART | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.42|2.7 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| 0 | |
| 100 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
The TMS320C54V90BPGE digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 100 °C. This device is based on the C54x core architecture. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.42|2.7 V, while its maximum is 1.65|3.6 V. This is a 16 bit processor. Its rom program memory is 128KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

