Digital Signal Processors - DSPs
TMS320C50PQ57
DSP Fixed-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
28.5
Program Memory Type
ROM
Program Memory Size
4KB
RAM Size
20544B
Programmability
Yes
Device Input Clock Speed (MHz)
57
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
28.25(Max)
Package Length
28.25(Max)
PCB changed
132
Standard Package Name
QFP
Supplier Package
BQFP
Pin Count
132
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

