Digital Signal Processors - DSPs
TMS320C40GFL60
DSP Floating-Point 32bit 60MHz 30MIPS 325-Pin CPGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
30
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
60
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
47.73(Max)
Package Length
47.73(Max)
PCB changed
325
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
325
Lead Shape
Through Hole

