Arrow Electronic Components Online
TMS320C31PQA40|TI|simage
TMS320C31PQA40|TI|limage
Digital Signal Processors - DSPs

TMS320C31PQA40

DSP Floating-Point 32bit 40MHz 20MIPS 132-Pin BQFP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    20
  • RAM Size
    8KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    40
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.6
  • Maximum Power Dissipation (mW)
    2600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    28.25(Max)
  • Package Length
    28.25(Max)
  • PCB changed
    132
  • Standard Package Name
    QFP
  • Supplier Package
    BQFP
  • Pin Count
    132
  • Lead Shape
    Gull-wing
  • Family/Series
    TMS320C31
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources