Arrow Electronic Components Online
TMS320C28346ZFETR|TI|simage
TMS320C28346ZFETR|TI|limage
Microcontrollers - MCUs

TMS320C28346ZFETR

MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C2000
  • Instruction Set Architecture
    RISC
  • Device Core
    C28x
  • Core Architecture
    C28x
  • Maximum CPU Frequency (MHz)
    300
  • Maximum Clock Rate (MHz)
    300
  • Data Bus Width (bit)
    32
  • Program Memory Type
    ROM
  • Program Memory Size
    16KB
  • RAM Size
    516KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    88
  • No. of Timers
    3
  • PWM
    9
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14|3.14
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.26|3.46
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    17.2(Max)
  • Package Length
    17.2(Max)
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources