Arrow Electronic Components Online
TMS-SCE-38-2.0-9|TE|simage
TMS-SCE-38-2.0-9|TE|originalImage
Cable Markers

TMS-SCE-3/8-2.0-9

Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Cross-Linked Polyolefin
  • Minimum Cable Diameter (mm)
    5.59
  • Maximum Cable Diameter (mm)
    8.12
  • Printer Type
    Dot Matrix|Thermal Transfer
  • Insertion Condition
    Before Termination
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Length (mm)
    50
  • Mounting
    Heat Shrink

Documentation and Resources

Datasheets
Design resources