Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Termination Method
Solder
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-55
Packaging
Tube

