Arrow Electronic Components Online
TMS15053FD|SAMTEC|simage
TMS15053FD|SAMTEC|originalImage
Connector Headers and PCB Receptacles

TMS-150-53-F-D

Through Hole Micro Header Connector

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources