Arrow Electronic Components Online
TMS12151GS|SAMTEC|limage
TMS12151GS|SAMTEC|simage
Connector Headers and PCB Receptacles

TMS-121-51-G-S

Conn Unshrouded Header HDR 21 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    21
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    424VDC, 300VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    26.67
  • Product Depth (mm)
    2.48
  • Product Height (mm)
    7.37
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole
  • Family/Series
    TMS
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    21
Order Quantity

Documentation and Resources

Datasheets
Design resources