Connector Headers and PCB Receptacles
TMS-110-52-F-S
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC, 424VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
4.98
Product Height (mm)
7.75
Mounting
Through Hole
Family/Series
TMS
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
46
MSL
1
Order Quantity

