Arrow Electronic Components Online
TMR30522|TRACO|limage
TMR30522|TRACO|simage
DC to DC Converter and Switching Regulator Module

TMR 3-0522

Module DC-DC 5VIN 2-OUT -12V/12V 0.125A/0.125A 3W 7-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    0.125
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5(Max)
  • Maximum Switching Frequency (kHz)
    100(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    81(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.1
  • Package Length
    21.8
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources