DC to DC Converter and Switching Regulator Module
TMR 1222
Module DC-DC 12VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12|-12
Output Current (A)
0.083
Output Power (W)
2
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5(Max)
Maximum Switching Frequency (kHz)
650
Switching Regulator
Yes
Load Regulation
0.8%
Line Regulation
0.2%
Efficiency (%)
83(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
92
Product Weight (g)
4.8
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
9.1
Package Length
21.8
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Lead Shape
Through Hole

