Arrow Electronic Components Online
TMR12411SM|TRACO|simage
TMR12411SM|TRACO|limage
DC to DC Converter and Switching Regulator Module

TMR 1-2411SM

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SMD Module Tube

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5(Max)
  • Maximum Switching Frequency (kHz)
    220
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    79(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    3.3
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.45
  • Package Width
    13.7
  • Package Length
    18.9
  • PCB changed
    7
  • Supplier Package
    SMD Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources