Arrow Electronic Components Online
TMR11223|TRACO|limage
TMR11223|TRACO|simage
DC to DC Converter and Switching Regulator Module

TMR 1-1223

Module DC-DC 12VIN 2-OUT -15V/15V 0.033A/0.033A 1W 5-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting, Non-Inverting, Step Down, Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -15, 15
  • Output Current (A)
    0.033
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5(Max)
  • Maximum Switching Frequency (kHz)
    220
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.2%
  • Efficiency (%)
    78(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    7.62
  • Package Length
    17
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources