Arrow Electronic Components Online
TMR94819WI|TRACO|simage
TMR94819WI|TRACO|limage
DC to DC Converter and Switching Regulator Module

TMR 9-4819WI

Module DC-DC 48VIN 1-OUT 9V 1A 9W 10-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    9
  • Output Current (A)
    1
  • Output Power (W)
    9
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5(Max)
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5.9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    21.8
  • PCB changed
    10
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    10
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources