DC to DC Converter and Switching Regulator Module
TMR 3-2422WIR
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 8-Pin SIP Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
2
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12|-12
Output Current (A)
0.125
Output Power (W)
3
Switching Regulator
Yes
Efficiency (%)
82
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
9.6
Package Length
21.8
PCB changed
8
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
8

