Arrow Electronic Components Online
TMR32421WIR|TRACO|limage
TMR32421WIR|TRACO|simage
DC to DC Converter and Switching Regulator Module

TMR 3-2421WIR

Module DC-DC 24VIN 2-OUT -5V/5V 0.3A/0.3A 3W 8-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5|-5
  • Output Current (A)
    0.3
  • Output Power (W)
    3
  • Switching Regulator
    Yes
  • Efficiency (%)
    80
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    21.8
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources