DC to DC Converter and Switching Regulator Module
TMR 3-1210WIE
Module DC-DC 12VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
3.3
Output Current (A)
0.7
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
9.3
Package Length
21.8
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole

