Arrow Electronic Components Online
TMP821DR|TI|simage
TMP821DR|TI|limage
Motor Controller and Driver ICs

TMP821DR

2-Phase Half Wave DC Motor Driver 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Fan Motor
  • Output Voltage (V)
    30(Max)
  • Minimum Operating Supply Voltage (V)
    4
  • Operating Supply Voltage Range (V)
    4 to 28
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources