Temperature and Humidity Sensors
TMP75CIDGKR
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
12
Accuracy
±1°C
Interface Type
Serial (2-Wire, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.4
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

