Arrow Electronic Components Online
TMP709EVM|TI|simage
TMP709EVM|TI|limage
Sensor Development Boards and Kits

TMP709EVM

TMP709 Temperature and Humidity Sensor Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TMP709
  • Supported Device Technology
    Temperature and Humidity
  • Operating Supply Voltage Range (VDC)
    2.7 to 5.5

Documentation and Resources

Datasheets
Design resources