Top Purchased
Temperature and Humidity Sensors
TMP709AIDBVT
Temperature Sensor Digital Automotive 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP709AIDBVT
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Accuracy
±0.5°C
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Threshold
100°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

