Arrow Electronic Components Online
TMP6131ELPGMQ1|TI|simage
TMP6131ELPGMQ1|TI|limage
Thermistors

TMP6131ELPGMQ1

Thermistor PTC 10K Ohm 1% 2-Pin TO-92 Surface Mount Solder Pad Ammo Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    170
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Application
    Temperature Measurement|Thermal Compensation|Thermal Protection
  • Body Material
    Silicone
  • Packaging
    Ammo
  • Product Length (mm)
    4.1(Max)
  • Product Depth (mm)
    1.62(Max)
  • Product Height (mm)
    0.55(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources