Thermistors
TMP6131DYAR
Thermistor PTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad >= -3.5 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
6400ppm/°C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Application
Temperature Measurement|Thermal Compensation|Thermal Protection
Body Material
Silicone
Packaging
Tape and Reel
Product Length (mm)
1.7(Max)
Product Depth (mm)
0.85(Max)
Product Height (mm)
0.77(Max)
Construction
Solder Pad
Mounting
Surface Mount

