Temperature and Humidity Sensors
TMP422AIDCNRG4
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP422AIDCNRG4
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
12
Accuracy
±1.25°C/±3°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
38
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

