Temperature and Humidity Sensors
TMP392A3DRLT
Temperature Sensor Digital 6-Pin SOT-563 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP392A3DRLT
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.5°C
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
0.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Lead Shape
Flat
We don't have prices now, please check later.
Order Quantity

