Temperature and Humidity Sensors
TMP275AIDR
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
12
Accuracy
±0.2°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

