Temperature and Humidity Sensors
TMP117NAIDRVT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP117NAIDRVT
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±0.1°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

