Arrow Electronic Components Online
TMP117EVM|TI|simage
TMP117EVM|TI|limage
Sensor Development Boards and Kits

TMP117EVM

TMP117 Temperature and Humidity Sensor Evaluation Board Win OS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TMP117
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Operating Systems
    Win
  • Development Software
    GUI
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    30
  • Maximum Operating Temperature (°C)
    42
Order Quantity

Documentation and Resources

Datasheets
Design resources