Temperature and Humidity Sensors
TMP117AIDRVT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP117AIDRVT
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±0.1°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

