Arrow Electronic Components Online
TMP116NAIDRVT|TI|simage
TMP116NAIDRVT|TI|limage
Temperature and Humidity Sensors

TMP116NAIDRVT

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TMP116NAIDRVT
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    16
  • Accuracy
    ±0.4°C
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    4.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources