Temperature and Humidity Sensors
TMP114AIYMTR
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin PicoStar T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±0.5°C(Max)
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.08
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
Maximum Supply Current (uA)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.76
Package Length
0.76
PCB changed
4
Standard Package Name
LGA
Supplier Package
PicoStar
Pin Count
4

