Temperature and Humidity Sensors
TMP112NAIDRLT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP112NAIDRLT
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
12
Accuracy
±1°C(Max)
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Order Quantity

