Arrow Electronic Components Online
TMP112EVM|TI|simage
TMP112EVM|TI|limage
Sensor Development Boards and Kits

TMP112EVM

TMP112 Temperature and Humidity Sensor Evaluation Kit Win 7/Win XP OS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    TMP112
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Operating Systems
    Win 7|Win XP
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)

Documentation and Resources

Datasheets
Design resources