Arrow Electronic Components Online
TMP106YZCT|TI|limage
TMP106YZCT|TI|simage
Temperature and Humidity Sensors

TMP106YZCT

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TMP106YZCT
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±1°C
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    1.15(Max)
  • Package Length
    1.65(Max)
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources