Arrow Electronic Components Online
TMP103FYFFT|TI|simage
TMP103FYFFT|TI|limage
Temperature and Humidity Sensors

TMP103FYFFT

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TMP103FYFFT
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    8
  • Accuracy
    ±1°C
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.4
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.54
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources