Temperature and Humidity Sensors
TMP103CYFFT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP103CYFFT
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
8
Accuracy
±1°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.4
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.54
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

