Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-15|15
Output Current (A)
0.5
Output Power (W)
15
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Maximum Input Current (A)
0.3
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2
Efficiency (%)
79(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
Through Hole
Package Height
19.5
Package Width
54
Package Length
74
PCB changed
5
Pin Count
5
Lead Shape
Through Hole

