Arrow Electronic Components Online
TMMS13001FQRAFS|SAMTEC|simage
TMMS13001FQRAFS|SAMTEC|limage
Connector Headers and PCB Receptacles

TMMS-130-01-F-Q-RA-FS

Conn Shrouded Header (4 Sides) HDR 120 POS 2mm Solder RA Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    120
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    5.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    64.37
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    12.07
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources